Intel RC28F320C3TA110 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Frequency | 110GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RC28F320C3TA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
