The Intel RD38F1020C0ZBL0SB93 is an 8Mb non-volatile FLASH RAM with an access time of 70ns. It operates within a temperature range of -25°C to 85°C. This component is packaged in a tray and is designed for surface mount applications. It is a general-purpose memory device, suitable for a wide range of applications.
Intel RD38F1020C0ZBL0SB93 technical specifications.
| Access Time | 70ns |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, RAM |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel RD38F1020C0ZBL0SB93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.