Intel RH80532GC025512 technical specifications.
| Number of Terminals | 478 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P478 |
| Width | 35 |
| Length | 35 |
| Pin Count | 478 |
| Supply Current-Max | 28700 |
| Supply Voltage-Nom | 1.3 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1600 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel RH80532GC025512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.