The RH80536GC0212M is a 64-bit RISC microprocessor from Intel, operating at a nominal supply voltage of 1.3V and maximum supply current of 21A. It is packaged in a PGA478, 26x26mm package type. The processor is designed to operate within a temperature range of 0°C to 100°C. This microprocessor is classified as a microprocessor (MPU) and is part of the microcontrollers, microprocessors & FPGAs category.
Intel RH80536GC0212M technical specifications.
| Number of Terminals | 478 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P478 |
| Pin Count | 478 |
| Supply Current-Max | 21000 |
| Supply Voltage-Nom | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RH80536GC0212M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.