
32-bit RISC microprocessor featuring a 1.5GHz clock speed and 90nm process technology. This single-core Celeron® M Processor 370 is housed in a 478-pin UFCPGA package with through-hole mounting. It operates at a maximum supply voltage of 1.292V and functions within a temperature range of 0°C to 100°C.
Intel RH80536NC0211M SLJ8R technical specifications.
| Package/Case | UFCPGA |
| Pin Count | 478 |
| PCB | 478 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Mounting | Through Hole |
| Family Name | Celeron® M Processor 370 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | Celeron M |
| Maximum Speed | 1500MHz |
| Process Technology | 90nm |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.292V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel RH80536NC0211M SLJ8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.