Intel RK80532HE083512S L77P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 478 |
| PCB | 478 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Pentium® 4 Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | Pentium 4 |
| Maximum Speed | 3060MHz |
| Process Technology | 0.13um |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301180 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel RK80532HE083512S L77P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.