Intel RK80546KG0881M technical specifications.
| Number of Terminals | 604 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-PPGA-P604 |
| Supply Current-Max | 120000 |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 3200 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel RK80546KG0881M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.