Intel RN80532KC041512SL6W6 technical specifications.
| Number of Terminals | 603 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-XPGA-P603 |
| Supply Current-Max | 45300 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 2000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RN80532KC041512SL6W6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.