Intel RN80532KC049512 technical specifications.
| Number of Terminals | 603 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P603 |
| Width | 53.34 |
| Length | 53.34 |
| Pin Count | 603 |
| Supply Current-Max | 48100 |
| Supply Voltage-Min | 1.352 |
| Supply Voltage-Max | 1.46 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 2200 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RN80532KC049512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.