16-bit microcontroller featuring a 40MHz clock frequency and an 8096 CPU core. This CMOS device offers 2560 bytes of RAM and 32 I/O lines, with a 16-bit external data bus and a 20-bit address bus. Packaged in a 100-terminal PQFP with commercial temperature grade (0°C to 70°C), it operates from a 4.5V to 5.5V supply. Includes PWM channels.
Intel S80296SA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 118 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 40 |
| ROM (words) | 0 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel S80296SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.