Intel S80296SA40 technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 2560B |
| RoHS Compliant | No |
| Series | 80296SA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S80296SA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.