Intel S80C186EC25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S80C186EC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.