
The S80C196EA is a QFP-packaged microcontroller with 83 I/Os, operating within a temperature range of 0-70°C. It features an external oscillator and 4096B of ROMless memory. Additionally, it includes peripherals such as PWM and WDT. The device is available in trays of 100 units, but it is not RoHS compliant.
Intel S80C196EA technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 83 |
| Oscillator Type | External |
| Package Quantity | 100 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4096B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S80C196EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.