Intel S80C196NU40 technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 1KB |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S80C196NU40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.