Intel S80C31BH1SF88 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 128B |
| Series | 80C |
| RoHS | Unconfirmed |
Download the complete datasheet for Intel S80C31BH1SF88 to view detailed technical specifications.
No datasheet is available for this part.