Intel S82343 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Pin Count | 16 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel S82343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.