The S82371SB is a quad ISA bus controller from Intel, designed for 32-bit systems operating at 5V with a maximum clock frequency of 33 MHz. It features 208 terminals in a quad position, packaged in a 28x28mm FQFP with 1.2 square inches of die area. The device has a maximum supply current of 155 mA and is suitable for use in a variety of applications, including bus controller and peripheral ICs. Operating within a temperature range of -40°C to 100°C, this IC is compliant with various standards and regulations.
Intel S82371SB technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, ISA |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel S82371SB to view detailed technical specifications.
No datasheet is available for this part.