
Intel S82595FX technical specifications.
| Package/Case | PQFP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S82595FX to view detailed technical specifications.
No datasheet is available for this part.