Intel S82C42PC technical specifications.
| Package/Case | PQFP |
| Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S82C42PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
