The S82C42PE is a commercial-grade, 8-bit microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 44 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G44. The device has a nominal supply voltage of 5V and a maximum supply current of 20mA. It includes 256 bytes of RAM and 4096 words of ROM, which is programmable using MROM. The microcontroller operates at a speed of 12.5 MHz and has 16 I/O lines.
Intel S82C42PE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel S82C42PE to view detailed technical specifications.
No datasheet is available for this part.