16-bit CMOS microcontroller featuring a maximum clock frequency of 12MHz. This device offers 8192 words of MROM and 232 bytes of RAM, with 40 I/O lines. It operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 4.5V and 5.5V. The microcontroller is housed in an 80-terminal PQFP package, supporting a 16-bit external data and address bus. Integrated PWM channels and ADC functionality are included.
Intel S83C196KB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel S83C196KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.