8-bit microcontroller featuring an 8051 CPU core with a maximum clock frequency of 12MHz. This CMOS device offers 16384 words of MROM and 256 bytes of RAM, supporting an 8-bit external data bus and a 16-bit address bus. It includes 32 I/O lines and PWM channels, operating within a commercial temperature range of 0°C to 70°C. The component is housed in a 44-terminal PQFP package with a supply voltage range of 4V to 6V.
Intel S83C51FB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel S83C51FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.