Intel S87C511SF76 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 128B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel S87C511SF76 to view detailed technical specifications.
No datasheet is available for this part.