
The S87C51FA24SF76 is an 8KB OTP microcontroller from Intel, featuring 32 I/Os and a 24us access time. It is packaged in a QFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It includes peripherals such as a PWM and WDT, and supports external oscillators.
Intel S87C51FA24SF76 technical specifications.
| Access Time | 24us |
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel S87C51FA24SF76 to view detailed technical specifications.
No datasheet is available for this part.