
The S87C51FC1SF76 is a 32KB OTP microcontroller from Intel with a 16us access time. It features 32 I/Os and is packaged in a QFP format for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It includes peripherals such as a PWM and WDT, and supports external oscillator types.
Intel S87C51FC1SF76 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Unconfirmed |
Download the complete datasheet for Intel S87C51FC1SF76 to view detailed technical specifications.
No datasheet is available for this part.