This Intel S89127 is a specialized telecom IC with 64 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a commercial temperature grade and a nominal supply voltage of 5 volts. The device is packaged in a 12mm by 12mm quad flat pack. It is designed for use in commercial environments.
Intel S89127 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel S89127 to view detailed technical specifications.
No datasheet is available for this part.