Intel SAB 82532N-10V2.2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.21 |
| Package Width (mm) | 24.21 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel SAB 82532N-10V2.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.