80-pin MQFP communication controller with a 10Mbps maximum data rate. Features a 0.65mm pin pitch and gull-wing lead shape for surface mounting on PCBs. Operates within a 4.75V to 5.25V supply voltage range, with a typical supply current of 15mA. This plastic metric quad flat package is designed for 0°C to 70°C operating temperatures.
Intel SAB82532H10V32A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Category | Communication Controller |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 15(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel SAB82532H10V32A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.