Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INTEL

SAF C161U-LFV1.3XP

Datasheet
16-bit MCU, C166, CISC/RISC, 36MHz, 3KB RAM, 100-Pin TQFP
Intel

SAF C161U-LFV1.3XP

16-bit MCU, C166, CISC/RISC, 36MHz, 3KB RAM, 100-Pin TQFP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

16-bit microcontroller featuring a CISC/RISC instruction set architecture and a ROMLess program memory type. This surface-mount device operates at a maximum clock rate of 36 MHz with a 16-bit data bus width. It includes 3KB of RAM, 56 programmable I/Os, and 5 timers, with interfaces for JTAG, SSC, USART, and USB. Housed in a 100-pin TQFP package (14x14x1.4mm) with a 0.5mm pin pitch, it supports a supply voltage up to 3.63V and operates within a temperature range of -40°C to 85°C.

PackageTQFP
MountingSurface Mount
Quick Jump:

Technical Specifications

Intel SAF C161U-LFV1.3XP technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
QFP
Package/Case
TQFP
Package Description
Thin Quad Flat Package
Lead Shape
Gull-wing
Pin Count
100
PCB
100
Package Length (mm)
14
Package Width (mm)
14
Package Height (mm)
1.4
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Jedec
MS-026BED
Family Name
C166
Data Bus Width
16bit
Instruction Set Architecture
CISC|RISC
Maximum Clock Rate
36MHz
Maximum CPU Frequency
36MHz
Device Core
C166
Program Memory Type
ROMLess
RAM Size
3KB
Number of Programmable I/Os
56
Programmability
No
Number of Timers
5
Interface Type
JTAG/SSC/USART/USB
CAN
0
I2C
0
SPI
0
Ethernet
0
UART
0
USART
1
USB
1
I2S
0
Max Operating Supply Voltage
3.63V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
4BA62
HTS Code
8542310001
Schedule B
8542310000
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Intel SAF C161U-LFV1.3XP Datasheet

Download the complete datasheet for Intel SAF C161U-LFV1.3XP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com