Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INTEL

SAF82526NV2.2XT

Datasheet
Intel

SAF82526NV2.2XT

Communication Controller 4Mbps 44-Pin PLCC T/R

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Specialized ICs
  4. Telecom ICs

PackagePLCC
MountingSurface Mount
Quick Jump:

Technical Specifications

Intel SAF82526NV2.2XT technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
LCC
Package/Case
PLCC
Package Description
Plastic Leaded Chip Carrier
Lead Shape
J-Lead
Pin Count
44
PCB
44
Package Length (mm)
16.6
Package Width (mm)
16.6
Package Height (mm)
3.55
Seated Plane Height (mm)
4.38
Pin Pitch (mm)
1.27
Package Material
Plastic
Mounting
Surface Mount
Category
Communication Controller
Maximum Data Rate
4Mbps
Max Operating Supply Voltage
5.25V
Min Operating Supply Voltage
4.75V
Power Supply Type
Analog
Typical Supply Current
8(Max)mA
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Typical Operating Supply Voltage
5V

Compliance

Cage Code
4BA62
EU RoHS
Yes
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Intel SAF82526NV2.2XT Datasheet

Download the complete datasheet for Intel SAF82526NV2.2XT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com