16-bit microcontroller featuring a CISC/RISC instruction set architecture and a ROMLess program memory type. Operates at a maximum clock and CPU frequency of 36 MHz with a 16-bit data bus width. Includes 3KB of RAM, 56 programmable I/Os, and 5 timers. Interface capabilities include one USART and one USB port. Packaged in a 144-pin TQFP (Thin Quad Flat Package) with a 0.5mm pin pitch, designed for surface mounting. Operates within a voltage range of 3.3V and a temperature range of -40°C to 85°C.
Intel SAFC165UTAHLFV1.3 technical specifications.
Download the complete datasheet for Intel SAFC165UTAHLFV1.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.