Intel SB80C188EC25 technical specifications.
| Access Time | 25us |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel SB80C188EC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.