Intel SB80C196NU40 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SB80C196NU40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.