16-bit microcontroller featuring a 50MHz clock frequency and an 8096 CPU core. This CMOS device offers 32 I/O lines, a 16-bit external data bus, and a 20-bit address bus, with 1000 bytes of RAM. Packaged in a 100-terminal PQFP with commercial temperature grade (0°C to 70°C), it operates from a 4.5V to 5.5V supply. Includes PWM channels.
Intel SB80C196NU50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 50 |
| ROM (words) | 0 |
| RAM (bytes) | 1000 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel SB80C196NU50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.