The SCD223110QCD is a dual-channel parallel interface IC from Intel, designed for high-speed data transfer. Operating within a temperature range of 0°C to 70°C, this IC features a QFP package and consumes a maximum operating supply current of 90mA. It is not RoHS compliant, and is typically packaged in a rail or tube format.
Intel SCD223110QCD technical specifications.
| Package/Case | QFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Current | 90mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SCD223110QCD to view detailed technical specifications.
No datasheet is available for this part.