
Intel SCD240210QCM technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SCD240210QCM to view detailed technical specifications.
No datasheet is available for this part.
