Intel SCD243110QCD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SCD243110QCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.