
The SCD248110QCD is a 4-channel interface IC from Intel, packaged in a QFP100 with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a maximum supply voltage of 7V and consumes an operating supply current of 50mA. The IC is mounted via surface mount and is available in a rail/Tube packaging configuration.
Intel SCD248110QCD technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SCD248110QCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
