Intel SLXT915QCC4 technical specifications.
| Package/Case | QFP |
| Mount | Surface Mount |
| Operating Supply Current | 240mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SLXT915QCC4 to view detailed technical specifications.
No datasheet is available for this part.