Intel SSDSC2BB300G401 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 300GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel SSDSC2BB300G401 to view detailed technical specifications.
No datasheet is available for this part.