Intel SSDSC2KW256G8X1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 274877906944 |
| Number of Words Code | 256000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel SSDSC2KW256G8X1 to view detailed technical specifications.
No datasheet is available for this part.