The Intel TA80C188XL-20 is a microprocessor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum frequency of 20MHz. The device is packaged in a tray with a single unit and is mounted through a hole. It is not radiation hardened.
Intel TA80C188XL-20 technical specifications.
| Access Time | 20us |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel TA80C188XL-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.