The TD2114A-4 is an industrial-grade SRAM IC with 1024 words of memory, accessed in parallel. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device is packaged in a DIP18 format, measuring 7.62mm in width and 22.86mm in length. It features a maximum access time of 200ns and is designed for use in industrial applications.
Intel TD2114A-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TD2114A-4 to view detailed technical specifications.
No datasheet is available for this part.