This 40-pin industrial temperature flash memory IC from Intel operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.0V and a maximum supply voltage of 3.6V. The device has a maximum supply current of 55mA and a maximum standby current of 0.5uA. It features a maximum access time of 90ns and a memory capacity of 1048576 words.
Intel TE28F016B3TA90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel TE28F016B3TA90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.