Intel TE28F160C3TC90 technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TE28F160C3TC90 to view detailed technical specifications.
No datasheet is available for this part.