Intel TE28F256J3C125SL7HD technical specifications.
| Access Time | 125ns |
| Package/Case | TFSOP |
| Frequency | 125GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TE28F256J3C125SL7HD to view detailed technical specifications.
No datasheet is available for this part.