Intel TE28F320C3BC70 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Memory Size | 32000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TE28F320C3BC70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.