
The TE28F320C3BD70 is a 32000000B FLASH memory device from Intel. It features an access time of 70ns and operates within a temperature range of -40°C to 85°C. The memory is packaged in a TFSOP package and is available in quantities of 96 per tray. This device is not RoHS compliant.
Intel TE28F320C3BD70 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TE28F320C3BD70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
