Intel TE28F320C3TD70 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Memory Size | 32000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TE28F320C3TD70 to view detailed technical specifications.
No datasheet is available for this part.