Intel TE28F320J3C110SL7H8 technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Frequency | 110GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel TE28F320J3C110SL7H8 to view detailed technical specifications.
No datasheet is available for this part.